Part Details for 7432-C by Molex
Overview of 7432-C by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7432E0525S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free. | |
7432E0225S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free. | |
HA17432HLTPEL-E | Renesas Electronics Corporation | Shunt Regulators, MPAK, / |
Part Details for 7432-C
7432-C CAD Models
7432-C Part Data Attributes
|
7432-C
Molex
Buy Now
Datasheet
|
Compare Parts:
7432-C
Molex
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 7432-C
This table gives cross-reference parts and alternative options found for 7432-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7432-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8STV-02 | TE's AMP | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 7432-C vs 8STV-02 |
7352-58 | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 7432-C vs 7352-58 |
8QCV-02 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 7432-C vs 8QCV-02 |
796744-2 | TE Connectivity | Check for Price | 2 POS PCB MT 6.35MM HI CRT TBK | 7432-C vs 796744-2 |
8STR-02 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 7432-C vs 8STR-02 |
7382-V | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 7432-C vs 7382-V |
8QCV-02-004 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 7432-C vs 8QCV-02-004 |
7482-C | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 7432-C vs 7482-C |
7482-F | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 7432-C vs 7482-F |
8QCR-02 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 7432-C vs 8QCR-02 |