Part Details for 74301-5000 by Molex
Overview of 74301-5000 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Part Details for 74301-5000
74301-5000 CAD Models
74301-5000 Part Data Attributes
|
74301-5000
Molex
Buy Now
Datasheet
|
Compare Parts:
74301-5000
Molex
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 74301-5000
This table gives cross-reference parts and alternative options found for 74301-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74301-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63779-5002LF | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 74301-5000 vs 63779-5002LF |
74349-3204 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 74301-5000 vs 74349-3204 |
0737991006 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 74301-5000 vs 0737991006 |
73810-1116 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight | Molex | 74301-5000 vs 73810-1116 |
74301-5106 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 74301-5000 vs 74301-5106 |
74349-0292 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 74301-5000 vs 74349-0292 |
74349-1014 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 74301-5000 vs 74349-1014 |
63779-5006 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 74301-5000 vs 63779-5006 |
74349-2101 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 74301-5000 vs 74349-2101 |
74301-5100 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 74301-5000 vs 74301-5100 |