Part Details for 742C163820JP by CTS Corporation
Overview of 742C163820JP by CTS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for 742C163820JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742C163820JP-ND
|
DigiKey | RES ARRAY 8 RES 82 OHM 2506 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1032 | Buy Now |
DISTI #
742C163820JP
|
Avnet Americas | Res Thick Film Array 82 Ohm 5% 1/2W ?200ppm/?C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Plastic T/R - Tape and Reel (Alt: 742C163820JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-742C163820JP
|
Mouser Electronics | Resistor Networks & Arrays 82ohms 5% Isolated RoHS: Compliant | 3775 |
|
$0.1070 / $0.7500 | Buy Now |
|
Future Electronics | 742C Series 0603 82 Ohm 0.063 W ±5 % ±200 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1003 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 82 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R RoHS: Compliant |
28000 In Stock |
|
$0.0762 / $0.1130 | Buy Now |
DISTI #
58112007
|
Verical | Res Thick Film Array 82 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2118 | Americas - 28000 |
|
$0.1092 / $0.1469 | Buy Now |
DISTI #
57491102
|
Verical | Res Thick Film Array 82 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R Min Qty: 56 Package Multiple: 1 Date Code: 1913 | Americas - 2928 |
|
$0.0903 | Buy Now |
DISTI #
742C163820JP
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0700 / $0.1000 | Buy Now |
DISTI #
742C163820JP
|
Avnet Abacus | - Tape and Reel (Alt: 742C163820JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 82 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R RoHS: Compliant |
28000 In Stock |
|
$0.0762 / $0.1130 | Buy Now |
Part Details for 742C163820JP
742C163820JP CAD Models
742C163820JP Part Data Attributes
|
742C163820JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C163820JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 82 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 82 Ω | |
Size Code | 0625 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |