-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2522
|
Newark | Res N/W, Isolated, 33R, 0.063W, 0603 Rohs Compliant: Yes |Cts 742C163330JP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0930 | Buy Now |
DISTI #
742C163330JPCT-ND
|
DigiKey | RES ARRAY 8 RES 33 OHM 2506 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
437047 In Stock |
|
$0.0700 / $0.4800 | Buy Now |
DISTI #
742C163330JP
|
Avnet Americas | Resistor, Array, 33 Ohm, ? 5%, 500 mW, 8 Resistors, Isolated, 2502 [6416 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 742C163330JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 80002000 Factory Stock |
|
RFQ | |
|
Future Electronics | 74X Series 8 Element 33 Ω ±5 % Case 0603 x 8 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R RoHS: Compliant |
115254 In Stock |
|
$0.0752 / $0.0913 | Buy Now |
DISTI #
76495040
|
Verical | Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2334 | Americas - 112000 |
|
$0.1061 / $0.1176 | Buy Now |
|
Bristol Electronics | 18084 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 2100 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 50V, 5±%, 200ppm | 4720 |
|
$0.1246 / $0.6230 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 50V, 5±%, 200ppm | 3120 |
|
$0.1660 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742C163330JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C163330JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0625 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 742C163330JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C163330JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J8TBK330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163330JP vs CN1J8TBK330J |
CN1J8TTED330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C163330JP vs CN1J8TTED330J |
CN1J8TTD330J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | KOA Speer Electronics Inc | 742C163330JP vs CN1J8TTD330J |
CN1J8TTDD330J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163330JP vs CN1J8TTDD330J |
CN1J8LTD330J | Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | KOA Speer Electronics Inc | 742C163330JP vs CN1J8LTD330J |
CN1J8LTE330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | KOA Speer Electronics Inc | 742C163330JP vs CN1J8LTE330J |