-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.504W, 0ohm, Surface Mount, 0625, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742C163000XP-ND
|
DigiKey | RES ARRAY 8 RES ZERO OHM 2506 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1032 | Buy Now |
DISTI #
742C163000XP
|
Avnet Americas | Res Thick Film Array 0 Ohm ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Plastic T/R - Tape and Reel (Alt: 742C163000XP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1003 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 0 Ohm ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Plastic T/R RoHS: Compliant |
20000 On Order |
|
$0.1004 / $0.1090 | Buy Now |
|
Bristol Electronics | 4276 |
|
RFQ | ||
|
Bristol Electronics | 3978 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1030 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.504W, 0OHM, SURFACE MOUNT, 0625 | 824 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.504W, 0OHM, SURFACE MOUNT, 0625 | 744 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
742C163000XP
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0700 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742C163000XP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C163000XP
CTS Corporation
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.504W, 0ohm, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 0625 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |