Part Details for 742C083100JP by CTS Corporation
Overview of 742C083100JP by CTS Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742C083100JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742C083100JPCT-ND
|
DigiKey | RES ARRAY 4 RES 10 OHM 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87112 In Stock |
|
$0.0202 / $0.1900 | Buy Now |
DISTI #
742C083100JP
|
Avnet Americas | Resistor, Array, 10 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 742C083100JP) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-742C083100JP
|
Mouser Electronics | Resistor Networks & Arrays 10ohms 50V 5% RoHS: Compliant | 12243 |
|
$0.0260 / $0.1900 | Buy Now |
|
Future Electronics | 74X Series 4 Element 10 Ω ±5 % Case 0603 x 4 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0270 / $0.0290 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
24610 In Stock |
|
$0.0228 / $0.0307 | Buy Now |
DISTI #
65010793
|
Verical | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0359 / $0.0399 | Buy Now |
|
Bristol Electronics | 15128 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.252 W, SURFACE MOUNT | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.252 W, SURFACE MOUNT | 306 |
|
$0.0428 / $0.0684 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3308 |
|
RFQ |
Part Details for 742C083100JP
742C083100JP CAD Models
742C083100JP Part Data Attributes
|
742C083100JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C083100JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742C083100JP
This table gives cross-reference parts and alternative options found for 742C083100JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C083100JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4ATTD100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C083100JP vs CN1J4ATTD100J |
BCN164ABI100J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | 742C083100JP vs BCN164ABI100J7S |
NRSN06I4J100TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | NIC Components Corp | 742C083100JP vs NRSN06I4J100TRF |
CRA06P08310R0JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | 742C083100JP vs CRA06P08310R0JTA |
CAT16-100J4LFZ1 | Array/Network Resistor, Isolated, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | 742C083100JP vs CAT16-100J4LFZ1 |
CRA06P0803100JRT1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | 742C083100JP vs CRA06P0803100JRT1 |
CN1J4ATTDD100J | Array/Network Resistor, Isolated, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C083100JP vs CN1J4ATTDD100J |
RN164PJ100BS | Array/Network Resistor, 0.0625W, 10ohm, 50V, 5% +/-Tol, 250ppm/Cel, 1206, | Samsung Electro-Mechanics | 742C083100JP vs RN164PJ100BS |
CRA06P0803100JRT1 | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625 W, SURFACE MOUNT, 0612, CHIP | Vishay Dale | 742C083100JP vs CRA06P0803100JRT1 |
RN164PJ100CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Samsung Electro-Mechanics | 742C083100JP vs RN164PJ100CS |