Part Details for 742C083000XP by CTS Corporation
Overview of 742C083000XP by CTS Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742C083000XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742C083000XPCT-ND
|
DigiKey | RES ARRAY 4 RES ZERO OHM 1206 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113754 In Stock |
|
$0.0242 / $0.2200 | Buy Now |
DISTI #
742C083000XP
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Concave, 4 Element - Tape and Reel (Alt: 742C083000XP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 1000025000 Factory Stock |
|
RFQ | |
|
Future Electronics | 74X Series 0603 x 4 0 Ω Jumper Concave Thick Film Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0270 / $0.0290 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
25000 In Stock |
|
$0.0233 / $0.0318 | Buy Now |
DISTI #
57490846
|
Verical | Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1920 | Americas - 80000 |
|
$0.0261 | Buy Now |
DISTI #
68458017
|
Verical | Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2305 | Americas - 25000 |
|
$0.0368 / $0.0413 | Buy Now |
DISTI #
57491434
|
Verical | Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R Min Qty: 179 Package Multiple: 1 Date Code: 1911 | Americas - 23021 |
|
$0.0280 | Buy Now |
|
Bristol Electronics | 5800 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 0 Ohm, 50V | 640 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
742C083000XP
|
Avnet Abacus | Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Concave, 4 Element - Tape and Reel (Alt: 742C083000XP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 742C083000XP
742C083000XP CAD Models
742C083000XP Part Data Attributes
|
742C083000XP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C083000XP
CTS Corporation
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.252W, 0ohm, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 742C083000XP
This table gives cross-reference parts and alternative options found for 742C083000XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C083000XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742C083000X | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.252W, Surface Mount, 0820, CHIP | CTS Corporation | 742C083000XP vs 742C083000X |