Part Details for 742C083560J by CTS Corporation
Overview of 742C083560J by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742C083560J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 661903 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 56 Ohm, 50V, 5±%, 200ppm | 524000 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 56 Ohm, 50V, 5±%, 200ppm | 9800 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 56 Ohm, 50V, 5±%, 200ppm | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for 742C083560J
742C083560J CAD Models
742C083560J Part Data Attributes
|
742C083560J
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C083560J
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 56 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 742 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 742C083(GJ TOL) | |
Size Code | 0820 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742C083560J
This table gives cross-reference parts and alternative options found for 742C083560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C083560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742C083680J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP | CTS Corporation | 742C083560J vs 742C083680J |
CN1J4T46R4F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | 742C083560J vs CN1J4T46R4F |
CN2A2TDD44R2F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | 742C083560J vs CN2A2TDD44R2F |
742C083620J | RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, 0612, CHIP | CTS Corporation | 742C083560J vs 742C083620J |
CN2A2TDD60R4F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | 742C083560J vs CN2A2TDD60R4F |
CN2B2TDD63R4F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 742C083560J vs CN2B2TDD63R4F |
CN2A2TDD61R9F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | 742C083560J vs CN2A2TDD61R9F |
CN1J2T64R9F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, CHIP | KOA Speer Electronics Inc | 742C083560J vs CN1J2T64R9F |
CN2A4TDD44R2F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | 742C083560J vs CN2A4TDD44R2F |
CN2A2TDD47R5F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | 742C083560J vs CN2A2TDD47R5F |