-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-PF SMD EMI Suppression Power Ferrite
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6967
|
Newark | Ferrite Bead, 0.012Ohm, 8A, Surface Mount-Smd, Ferrite Case Style:-, Impedance:565Ohm, Dc Current Rating:8A, Product Range:We-Pf Series, Dc Resistance Max:0.012Ohm, Impedance Tolerance:± 25%, Product Length:12Mm, Product Width:12Mm Rohs Compliant: Yes |Wurth Elektronik 742792902 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 146 |
|
$2.6500 / $3.3200 | Buy Now |
DISTI #
732-3644-1-ND
|
DigiKey | FERRITE BEAD 565 OHM 2SMD 1LN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
908 In Stock |
|
$2.1700 / $2.8700 | Buy Now |
DISTI #
710-742792902
|
Mouser Electronics | Ferrite Beads WE-PF Power Ferrite 100MHz 565ohm 8A RoHS: Compliant | 1009 |
|
$2.1600 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792902
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792902
Wurth Elektronik
WE-PF SMD EMI Suppression Power Ferrite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IMPEDANCE AT 70 MHZ | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 8 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 12 mm |