-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5693
|
Newark | Ferrite Bead, 100R, 0.2A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:100Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792711 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1050 | Buy Now |
DISTI #
88T6964
|
Newark | Ferrite Bead, 0.3Ohm, 200Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:100Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Wurth Elektronik 742792711 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 / $0.2810 | Buy Now |
DISTI #
732-2361-1-ND
|
DigiKey | FERRITE BEAD 100 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4591 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792711
|
Mouser Electronics | Ferrite Beads WE-CBF 0402 100MHz 100Ohm 200mA AEC-Q200 RoHS: Compliant | 13562 |
|
$0.1010 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792711
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792711
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.87 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |