-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.05A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5569
|
Newark | Ferrite Bead, 1.8 Kohm, 0.05A, 0603 Rohs Compliant: Yes |Wurth Elektronik 742792692 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 / $0.1870 | Buy Now |
DISTI #
732-4671-1-ND
|
DigiKey | FERRITE BEAD 1.8K OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43824 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792692
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 130MHz 1800Ohm 50mA AEC-Q200 RoHS: Compliant | 7323 |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
85D1103
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 50 mA, 800 mΩ, 100 MHz, 1800 Ω, ±25 %, 742792692 Min Qty: 1 | 200 |
|
$0.1502 / $0.1794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792692
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792692
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.05A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 130 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |