-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.1A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5661
|
Newark | Ferrite Bead, 0.85Ohm, 100Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:100Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.85Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 742792663 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
732-1585-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38500 In Stock |
|
$0.1010 / $0.1500 | Buy Now |
DISTI #
710-742792663
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 100mA AEC-Q200 RoHS: Compliant | 12399 |
|
$0.1010 / $0.1500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.2048 / $0.4550 | Buy Now | |
DISTI #
85D1097
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 100 mA, 850 mΩ, 100 MHz, 1000 Ω, ±25 %, 742792663 Min Qty: 1 | 200 |
|
$0.1260 / $0.1486 | Buy Now |
|
Chip1Cloud | Multilayer-SMD-Ferrite | FERRITE BEAD 1 KOHM 0603 1LN | 22000 |
|
RFQ | |
DISTI #
1800352RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 3250 |
|
$0.1341 / $0.1556 | Buy Now |
DISTI #
1800352
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3250 |
|
$0.1341 / $0.1681 | Buy Now |
DISTI #
2761656
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792663
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792663
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.85 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 150 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.65 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |