-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5665
|
Newark | Ferrite Bead, 100R, 0.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:100Ohm, Dc Current Rating:500Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792620 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
78R5655
|
Newark | Ferrite Bead, 0.15Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:100Ohm, Dc Current Rating:500Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 742792620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
732-1579-1-ND
|
DigiKey | FERRITE BEAD 100 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53482 In Stock |
|
$0.1010 / $0.1500 | Buy Now |
DISTI #
710-742792620
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 100MHz 100Ohm 500mA AEC-Q200 RoHS: Compliant | 10070 |
|
$0.1010 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1090 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 872 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
SMC-742792620
|
Sensible Micro Corporation | Ferrite Bead 100 Ohm .5A 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 11676 |
|
$0.0699 / $0.0752 | RFQ |
DISTI #
85D1079
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 500 mA, 150 mΩ, 100 MHz, 100 Ω, ±25 %, 742792620 Min Qty: 1 | 200 |
|
$0.1260 / $0.1486 | Buy Now |
|
Chip1Cloud | WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 100 OHM 0603 1LN | 3090 |
|
RFQ | |
DISTI #
1800350
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 960 |
|
$0.1331 / $0.1664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792620
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792620
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.65 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 742792620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH451 | Ferrite Chip | Viking Tech Corp | 742792620 vs CB03YTYH451 |
ABPY00160808471Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | 742792620 vs ABPY00160808471Y00 |
BBPY00160808471Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | 742792620 vs BBPY00160808471Y00 |