-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2414
|
Newark | Ferrite Bead, 0.04Ohm, 3A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance:80Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24AC5641
|
Newark | Ferrite Bead, 80R, 3A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance @ 100Mhz:80Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792411 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1970 | Buy Now |
DISTI #
732-1636-1-ND
|
DigiKey | FERRITE BEAD 80 OHM 1806 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2611 In Stock |
|
$0.1930 / $0.2900 | Buy Now |
DISTI #
710-742792411
|
Mouser Electronics | Ferrite Beads WE-CBF 1806 1000MHz 140Oh m 3KmA AECQ200 RoHS: Compliant | 2198 |
|
$0.1930 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792411
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792411
Wurth Elektronik
Ferrite Chip, 1 Function(s), 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |