-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5640
|
Newark | Ferrite Bead, 60R, 6A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:6A, Product Range:We-Cbf Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792410 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 | Buy Now |
DISTI #
02AM5422
|
Newark | Ferrite Bead, 60 Ohm, 5A, 1806 Rohs Compliant: Yes |Wurth Elektronik 742792410 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3280 / $0.5940 | Buy Now |
DISTI #
732-1635-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 1806 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19041 In Stock |
|
$0.1930 / $0.2900 | Buy Now |
DISTI #
710-742792410
|
Mouser Electronics | Ferrite Beads WE-CBF 1806 1000MHZ 120Oh m 6KmA AECQ200 RoHS: Compliant | 9520 |
|
$0.1930 / $0.2900 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 6A | 304 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 6A | 260 |
|
$0.6250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792410
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792410
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IMPEDANCE AT 1000 MHZ | |
Case Code | 1806 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 6 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 742792410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1806T600R-00 | Ferrite Chip, 1 Function(s), 75V, 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Steward, Inc | 742792410 vs HI1806T600R-00 |