-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2409
|
Newark | Ferrite Bead, 0.05Ohm, 3A, 1210, Ferrite Case Style:1210 [3225 Metric], Impedance:30Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792310 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.2310 / $0.2700 | Buy Now |
DISTI #
732-1631-1-ND
|
DigiKey | FERRITE BEAD 30 OHM 1210 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10517 In Stock |
|
$0.1730 / $0.2600 | Buy Now |
DISTI #
710-742792310
|
Mouser Electronics | Ferrite Beads WE-CBF 1210 100MHz 30Ohm 3000mA AECQ200 RoHS: Compliant | 3538 |
|
$0.1730 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792310
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792310
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 1210 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 900 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 742792310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBC1812-601HE | Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | VENKEL LTD | 742792310 vs FBC1812-601HE |
BBUP00201209331Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 742792310 vs BBUP00201209331Y00 |
MFBW1V3216-260-R | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Eaton Corporation | 742792310 vs MFBW1V3216-260-R |
MFBM1V2012-121-R | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Eaton Corporation | 742792310 vs MFBM1V2012-121-R |
BMC2AY0300AG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s) | TE Connectivity | 742792310 vs BMC2AY0300AG |
BBUP00201209301Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 742792310 vs BBUP00201209301Y00 |
2176487-1 | Ferrite Bead, 3A | TE Connectivity | 742792310 vs 2176487-1 |
FBC1812-601HP | Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | VENKEL LTD | 742792310 vs FBC1812-601HP |
ILHB1812ER132V | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Vishay Intertechnologies | 742792310 vs ILHB1812ER132V |
BBUP00201209301Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | 742792310 vs BBUP00201209301Y00 |