-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-MPSB EMI Multilayer Power Suppression Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3213
|
Newark | Ferrite Bead, 600 Ohm, 25%, 2.1A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:2.1A, Product Range:We-Mpsb Series, Dc Resistance Max:0.08Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 74279220601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.2710 / $0.3430 | Buy Now |
DISTI #
732-6126-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32061 In Stock |
|
$0.2150 / $0.3400 | Buy Now |
DISTI #
710-74279220601
|
Mouser Electronics | Ferrite Beads WE-MPSB 0805 100MHz 600Ohm 2100mA AECQ2 RoHS: Compliant | 78590 |
|
$0.2150 / $0.3300 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2.1A, 2 PIN(S) | 89 |
|
$0.3200 / $0.4800 | Buy Now |
|
NexGen Digital | 4083 |
|
RFQ | ||
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 21+ | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279220601
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279220601
Wurth Elektronik
WE-MPSB EMI Multilayer Power Suppression Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |