-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2402
|
Newark | Ferrite Bead, 0.5Ohm, 200Ma, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:200Ohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Wurth Elektronik 74279216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1550 / $0.4960 | Buy Now |
DISTI #
732-4628-1-ND
|
DigiKey | FERRITE BEAD 1.2K OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5851 In Stock |
|
$0.1620 / $0.2400 | Buy Now |
DISTI #
710-74279216
|
Mouser Electronics | Ferrite Beads WE-CBF 1206 70MHz 1200Ohm 200mA AECQ2 RoHS: Compliant | 12546 |
|
$0.1620 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279216
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279216
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 1206 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 70 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 74279216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCB3216S152EBE | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | INPAQ Technology Co Ltd | 74279216 vs MCB3216S152EBE |
CTCB1206F-601S | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | 74279216 vs CTCB1206F-601S |
CTCB1206F-700S | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | 74279216 vs CTCB1206F-700S |
FB321611T-201Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | 74279216 vs FB321611T-201Y-S |
FB321611T-601Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | 74279216 vs FB321611T-601Y-S |
MCB3216S202EBE | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | INPAQ Technology Co Ltd | 74279216 vs MCB3216S202EBE |
CZB2BFTTE601K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 74279216 vs CZB2BFTTE601K |
CZB2BFTTE601M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 74279216 vs CZB2BFTTE601M |
WLBD3216K2U202TP | Ferrite Chip, | Walsin Technology Corporation | 74279216 vs WLBD3216K2U202TP |
WLBD3216K2U152TP | Ferrite Chip, | Walsin Technology Corporation | 74279216 vs WLBD3216K2U152TP |