-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2367
|
Newark | Ferrite Bead, 0.3Ohm, 300Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:220Ohm, Dc Current Rating:300Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 742792034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 / $0.3050 | Buy Now |
DISTI #
732-1602-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17274 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-742792034
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 240MHz 300Ohm 300mA AEC-Q200 RoHS: Compliant | 688 |
|
$0.1130 / $0.2100 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | FERRITE BEAD, 220 OHM, 0805 | 3304 |
|
$0.1141 / $0.2634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792034
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792034
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 240 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |