Part Details for 74278032 by Wurth Elektronik
Results Overview of 74278032 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74278032 Information
74278032 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 74278032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9647
|
Newark | Flat Ferrite Core, 74Ohm, 28Mm X 0.8Mm Rohs Compliant: Yes |Wurth Elektronik 74278032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.0900 / $2.8200 | Buy Now |
DISTI #
732-4009-ND
|
DigiKey | FERRITE CORE 74 OHM SOLID Min Qty: 1 Lead time: 23 Weeks Container: Tray |
278 In Stock |
|
$1.8090 / $2.4400 | Buy Now |
DISTI #
710-74278032
|
Mouser Electronics | Ferrite Cable Cores WE-FLAT Round 100MHz @ 74Ohms RoHS: Compliant | 150 |
|
$2.0100 / $2.7100 | Buy Now |
DISTI #
71070925
|
RS | Ferrite Sleeve, 20 wires maximum, Inner dimensions:28 x 0.8mm | Wurth Elektronik 74278032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1.1940 | Buy Now |
|
ComSIT USA | Ferrite Cores/Accessories ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for 74278032
74278032 CAD Models
74278032 Part Data Attributes
|
74278032
Wurth Elektronik
Buy Now
|
Compare Parts:
74278032
Wurth Elektronik
Select a part to compare: |
Samacsys Manufacturer | Würth Elektronik |