Part Details for 7427803 by Wurth Elektronik
Overview of 7427803 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2572
|
Newark | Flat Ferrite Core, 66Ohm, 27Mm X 0.5Mm Rohs Compliant: Yes |Wurth Elektronik 7427803 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$2.9400 / $3.6600 | Buy Now |
DISTI #
732-4011-ND
|
DigiKey | FERRITE CORE 66 OHM SOLID Min Qty: 1 Lead time: 23 Weeks Container: Tray |
114 In Stock |
|
$2.6100 / $3.5200 | Buy Now |
DISTI #
710-7427803
|
Mouser Electronics | Ferrite Cable Cores WE-FLAT Ferrite for Flexible Printed Circuit Board RoHS: Compliant | 0 |
|
$2.6000 / $3.5200 | Order Now |