-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 5A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7427521 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8769
|
Newark | Ferrite Bead, 0.003Ohm, 5A, Ferrite Case Style:-, Impedance:52Ohm, Dc Current Rating:5A, Product... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1290 |
|
$2.3800 / $2.6300 | Buy Now |
DISTI #
732-2358-1-ND
|
DigiKey | CMC 19A 2LN 52 OHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6183 In Stock |
|
$1.7190 / $2.2800 | Buy Now |
DISTI #
710-7427521
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMS SMD 25MHz 34Ohm AEC-Q2 RoHS: Compliant | 4260 |
|
$1.9000 / $2.5300 | Buy Now |
DISTI #
71070472
|
RS | Ferrite Bead, 8.9 x 5.6 x 2.5mm, 52O impedance at 100 MHz | Wurth Elektronik 7427521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5300 | RFQ |
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S), 5A, 4 PIN(S) | 58 |
|
$2.1750 / $4.3500 | Buy Now |
|
ComSIT USA | WE-CMS SMT BEAD ARRAY Ferrite Bead, 1 Function(s), 5A, 4 Pin(s) RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | CMC 5A 2LN 52 OHM SMD | 21000 |
|
$0.5060 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427521
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427521
Wurth Elektronik
Ferrite Bead, 1 Function(s), 5A, ROHS COMPLIANT, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.003 Ω | |
Filter Type | FERRITE BEAD | |
Height | 3.2 mm | |
Length | 8.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 211 OHM Ω | |
Rated Current | 5 A | |
Rated Voltage | 80 V | |
Width | 5.6 mm |