Part Details for 74272733 by Wurth Elektronik
Overview of 74272733 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74272733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5632
|
Newark | Ferrite Core, Split, 8Mm, Cable Diameter:8Mm, Frequency Min:150Khz, Frequency Max:30Mhz, Impedance:-, Product Range:Star-Fix Rohs Compliant: Yes |Wurth Elektronik 74272733 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.4100 | Buy Now |
DISTI #
732-2404-ND
|
DigiKey | FERRITE CORE 62 OHM HINGED 8MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2000 In Stock |
|
$4.9700 / $6.0000 | Buy Now |
DISTI #
1800423
|
element14 Asia-Pacific | FERRITE CORE, SPLIT, 8MM, 30MHZ RoHS: Compliant Min Qty: 1 Container: Each | 1846 |
|
$5.4217 / $6.5355 | Buy Now |
DISTI #
1800423
|
Farnell | FERRITE CORE, SPLIT, 8MM, 30MHZ RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 0 Days Container: Each | 0 |
|
$3.6555 / $5.8087 | Buy Now |