Part Details for 74272211 by Wurth Elektronik
Overview of 74272211 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74272211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8164
|
Newark | Split Core Ferrite, 21Mm Rohs Compliant: Yes |Wurth Elektronik 74272211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$18.2400 / $27.4100 | Buy Now |
DISTI #
732-13460-ND
|
DigiKey | STAR-TEC LFS SNAP FERRITE WITH S Min Qty: 1 Lead time: 26 Weeks Container: Tray |
62 In Stock |
|
$17.5400 / $27.8100 | Buy Now |
DISTI #
710-74272211
|
Mouser Electronics | Ferrite Clamp On Cores STAR-TEC LFS Snap Ferrite RoHS: Compliant | 292 |
|
$17.5300 / $24.8800 | Buy Now |
DISTI #
72271178
|
RS | Wurth Elektronik Ferrite Sleeve with key, 56 x 47 x 43mm | Wurth Elektronik 74272211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3100 | RFQ |
Part Details for 74272211
74272211 CAD Models
74272211 Part Data Attributes
|
74272211
Wurth Elektronik
Buy Now
|
Compare Parts:
74272211
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |