Part Details for 74270090 by Wurth Elektronik
Overview of 74270090 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9640
|
Newark | Ferrite Core, 250 Ohm, 13 Mm Rohs Compliant: Yes |Wurth Elektronik 74270090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$2.9200 / $3.6400 | Buy Now |
DISTI #
732-1562-ND
|
DigiKey | FERRITE CORE 250 OHM SOLID 13MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
408 In Stock |
|
$1.6080 / $3.6900 | Buy Now |
DISTI #
710-74270090
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Ferrite 25MHz 155Ohm RoHS: Compliant | 4622 |
|
$1.6700 / $3.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 600 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 480 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for 74270090
74270090 CAD Models
74270090 Part Data Attributes:
|
74270090
Wurth Elektronik
Buy Now
|
Compare Parts:
74270090
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |