-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-AFB EMI Suppression Axial Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2308
|
Newark | Ferrite Core, Cylindrical, 577Ohm, Outer Diameter:16Mm, Product Length:17Mm, Inner Diameter:9Mm, Frequency Min:-, Frequency Max:-, Impedance:577Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74270054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10865 |
|
$0.7710 / $1.6000 | Buy Now |
DISTI #
732-1556-ND
|
DigiKey | FERRITE CORE 143 OHM SOLID 9MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
171 In Stock |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
710-74270054
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Axial 25MHz 83Ohm RoHS: Compliant | 3475 |
|
$0.5950 / $1.5400 | Buy Now |
DISTI #
85D1270
|
Bürklin Elektronik | WE-AFB EMI Suppression Axial Ferrite Bead, 74270054 Min Qty: 1 | 21 |
|
$1.3268 / $1.5335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74270054
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270054
Wurth Elektronik
WE-AFB EMI Suppression Axial Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | FERRITE BEAD |