Part Details for 74270051 by Wurth Elektronik
Overview of 74270051 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 74270051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9634
|
Newark | Ferrite Core, 205 Ohm, 10.5 Mm Rohs Compliant: Yes |Wurth Elektronik 74270051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$1.4600 / $2.1600 | Buy Now |
DISTI #
732-13466-ND
|
DigiKey | WE-AFB EMI SUPPRESSION AXIAL FER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6184 In Stock |
|
$1.3210 / $1.9200 | Buy Now |
DISTI #
710-74270051
|
Mouser Electronics | Ferrite Cable Cores WE-AFB EMI Axial 100MHz 205Ohm RoHS: Compliant | 11734 |
|
$1.2300 / $1.9200 | Buy Now |
DISTI #
85D1268
|
Bürklin Elektronik | WE-AFB EMI Suppression Axial Ferrite Bead, 74270051 Min Qty: 1 | 23 |
|
$1.3367 / $1.7497 | Buy Now |
Part Details for 74270051
74270051 CAD Models
74270051 Part Data Attributes
|
74270051
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270051
Wurth Elektronik
WE-AFB EMI Suppression Axial Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 15.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 28 mm | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 205 OHM Ω |