Part Details for 7427005 by Wurth Elektronik
Overview of 7427005 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1048
|
Newark | Ferrite Core, 217Ohm, 9X16X28Mm, Ferrite Case Style:Tubular, Impedance @ 100Mhz:217Ohm, Dc Current Rating:-, Product Range:We-Afb Series, Dc Resistance Max:705Ohm, Impedance Tolerance:± 25%, Automotive Qualification Standard:-, Rohs Compliant: Yes |Wurth Elektronik 7427005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
732-1557-ND
|
DigiKey | FERRITE CORE 217 OHM SOLID 9MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
5396 In Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
710-7427005
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Axial 25MHz 133Ohm RoHS: Compliant | 7698 |
|
$0.9980 / $1.1400 | Buy Now |
DISTI #
85D1267
|
Bürklin Elektronik | WE-AFB EMI Suppression Axial Ferrite Bead, 7427005 Min Qty: 1 | 14 |
|
$1.0667 / $1.2191 | Buy Now |
Part Details for 7427005
7427005 CAD Models
7427005 Part Data Attributes
|
7427005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427005
Wurth Elektronik
Ferrite Bead, 1 Function(s), ROHS AND REACH COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 16 mm | |
Filter Type | FERRITE BEAD | |
Height | 28 mm | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 217 OHM Ω |