Datasheets
7425A-1000 by: Belden Inc

Wire And Cable,

Part Details for 7425A-1000 by Belden Inc

Overview of 7425A-1000 by Belden Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10005639-11109LF Amphenol Communications Solutions Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch

Part Details for 7425A-1000

7425A-1000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7425A-1000 Part Data Attributes

7425A-1000 Belden Inc
Buy Now Datasheet
Compare Parts:
7425A-1000 Belden Inc Wire And Cable,
Part Life Cycle Code Obsolete
Ihs Manufacturer BELDEN INC
Reach Compliance Code compliant
Connector Support Type WIRE AND CABLE

Alternate Parts for 7425A-1000

This table gives cross-reference parts and alternative options found for 7425A-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7425A-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7425A-250 Wire And Cable, Belden Inc 7425A-1000 vs 7425A-250
7425A-500 Wire And Cable, Belden Inc 7425A-1000 vs 7425A-500
65607SL005 Wire And Cable, Alpha Wire 7425A-1000 vs 65607SL005
65607CYSL002 Wire And Cable, Alpha Wire 7425A-1000 vs 65607CYSL002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7425A-1000 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7425A-1000 by Belden Inc

  • Please alert me when 7425A-1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7425A-1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7425A-1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7425A-1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7425A-1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7425A-1000 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: