Part Details for 7425113 by Wurth Elektronik
Overview of 7425113 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7425113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2531
|
Newark | Earthing Metal Clip, Aluminium, 34.6Mm Rohs Compliant: Yes |Wurth Elektronik 7425113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$1.8000 / $2.6500 | Buy Now |
DISTI #
732-7425113-ND
|
DigiKey | WE-EEL EARTHING METAL CLIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
258 In Stock |
|
$1.8000 / $2.5600 | Buy Now |
DISTI #
710-7425113
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-EEL Ear Metl Clip 12-14mm P-Ty Gro Clp RoHS: Compliant | 338 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
74020453
|
RS | Clip, earthing metal clip, 36.4mm L x 18.55mm H x 10mm W, 12-14mm CBL, WE-EEL | Wurth Elektronik 7425113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$2.0300 / $2.5800 | Buy Now |
Part Details for 7425113
7425113 CAD Models
7425113 Part Data Attributes
|
7425113
Wurth Elektronik
Buy Now
|
Compare Parts:
7425113
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |