Part Details for 74233-202LF by Amphenol Communications Solutions
Overview of 74233-202LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV74233PDQNR | Texas Instruments | 200-mA small-size low-dropout (LDO) linear voltage regulator 4-X2SON -40 to 125 |
Price & Stock for 74233-202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K1479
|
Newark | Usb Connector, 2.0 Type A, Plug, Cable, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:8Positions, Connector Mounting:Cable Mount, Orientation:-, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Amphenol Communications Solutions 74233-202LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.5700 | Buy Now |
DISTI #
609-5854-ND
|
DigiKey | CONN PLUG USB2.0 A/PWR COMB SLDR Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1490 In Stock |
|
$1.7490 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | USB Connector - USB Type A - USB 2.0 - Plug - 8 Positions - Cable Mount. RoHS: Compliant |
1937 In Stock |
|
$1.6600 / $2.8500 | Buy Now |
|
Master Electronics | USB Connector - USB Type A - USB 2.0 - Plug - 8 Positions - Cable Mount. RoHS: Compliant |
1937 In Stock |
|
$1.6600 / $2.8500 | Buy Now |
Part Details for 74233-202LF
74233-202LF CAD Models
74233-202LF Part Data Attributes
|
74233-202LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
74233-202LF
Amphenol Communications Solutions
Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 24 volts, Red HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | KEYED, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |