Part Details for 74233-100LF by Amphenol FCi
Overview of 74233-100LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74233-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06319043
|
Arrow Electronics | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1849 | Americas - 400 |
|
$1.7870 / $1.9870 | Buy Now |
DISTI #
BRG74233-100LF
|
Heilind Electronics | USB+POWER PLUG KIT LF | Americas - 0 in Stock |
|
$2.1465 / $2.1817 | Buy Now |
DISTI #
79369568
|
Verical | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 3900 |
|
$1.8300 / $1.9800 | Buy Now |
DISTI #
34841801
|
Verical | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1849 | Americas - 400 |
|
$1.7870 / $1.9870 | Buy Now |
DISTI #
79013273
|
Verical | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 300 |
|
$1.8300 / $1.9800 | Buy Now |
DISTI #
BRG74233-100LF
|
Interstate Connecting Components | USB+POWER PLUG KIT LF | 0 |
|
$2.1465 / $2.1817 | Buy Now |
Part Details for 74233-100LF
74233-100LF CAD Models
74233-100LF Part Data Attributes
|
74233-100LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74233-100LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | KEYED, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |