Part Details for 74233-1009LF by Amphenol FCi
Overview of 74233-1009LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74233-1009LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal HSG | |
74233-101LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG | |
74233-1019LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal HSG |
Price & Stock for 74233-1009LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG74233-1009LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.9282 / $2.9763 | Buy Now | |
DISTI #
BRG74233-1009LF
|
Interstate Connecting Components | 0 |
|
$2.9282 / $2.9763 | Buy Now |
Part Details for 74233-1009LF
74233-1009LF CAD Models
74233-1009LF Part Data Attributes
|
74233-1009LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74233-1009LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL (40) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |