-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K6198
|
Newark | Stacking Connector, Rcpt, 400Pos, 1.27Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Amphenol Communications Solutions 74221-001LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
5831-74221-001LF-ND
|
DigiKey | MEG-ARRAY 400 POS RECP,-4MM 15-A Min Qty: 250 Container: Retail Package MARKETPLACE PRODUCT |
250 In Stock |
|
$22.0500 | Buy Now |
DISTI #
609-3601-1-ND
|
DigiKey | CONN ARRAY RCPT 400POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$19.4041 / $34.9500 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 400 POS 1.27mm Solder ST SMD T/R RoHS: Compliant |
250 Partner Stock |
|
$17.9000 / $51.8100 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 400 POS 1.27mm Solder ST SMD T/R RoHS: Compliant |
250 Partner Stock |
|
$17.9000 / $51.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74221-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
74221-001LF
Amphenol Communications Solutions
400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.647 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN SILVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e1 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
This table gives cross-reference parts and alternative options found for 74221-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74221-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74221-001 | Amphenol Communications Solutions | Check for Price | 400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | 74221-001LF vs 74221-001 |
74221-001 | Amphenol FCi | Check for Price | Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | 74221-001LF vs 74221-001 |