Part Details for 74221-001 by Amphenol FCi
Overview of 74221-001 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74221-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 215 |
|
RFQ |
Part Details for 74221-001
74221-001 CAD Models
74221-001 Part Data Attributes
|
74221-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74221-001
Amphenol FCi
Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
Alternate Parts for 74221-001
This table gives cross-reference parts and alternative options found for 74221-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74221-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74221-001LF | Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 74221-001 vs 74221-001LF |