Part Details for 7421224003 by TE Connectivity
Overview of 7421224003 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7421224003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7421224003
|
Avnet Americas | POLYOLEFINS ETC - Cable Rools/Shrink Tubing (Alt: 7421224003) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1305 / $1.3823 | Buy Now |
|
Future Electronics | RNF-3000 Series 1.5 – 4.5 mm Black Heat Shrink Tubing RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks Container: Reel | 300Reel |
|
$0.8950 / $0.9750 | Buy Now |
DISTI #
RYCRNF-3000-4.5/1.5-0SP
|
Heilind Electronics | 7421224003 RNF-3000-4.5/1.5-0-SP | Americas - 0 in Stock |
|
$1.5066 / $1.7743 | Buy Now |
|
Onlinecomponents.com | RNF-3000-4.5/1.5-0-SP RoHS: Compliant |
600 In Stock 4200 On Order |
|
$1.1800 / $1.5500 | Buy Now |
DISTI #
7421224003
|
TTI | Heat Shrink Tubing & Sleeves RNF-3000-4.5/1.5-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Spool | Americas - 0 |
|
$1.2300 / $1.4400 | Buy Now |
DISTI #
RYCRNF-3000-4.5/1.5-0SP
|
Interstate Connecting Components | 7421224003 RNF-3000-4.5/1.5-0-SP | 0 |
|
$1.5066 / $1.7743 | Buy Now |
DISTI #
7421224003
|
Avnet Abacus | (Alt: 7421224003) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RNF-3000-4.5/1.5-0-SP RoHS: Compliant |
600 In Stock 4200 On Order |
|
$1.1800 / $1.5500 | Buy Now |
Part Details for 7421224003
7421224003 CAD Models
7421224003 Part Data Attributes
|
7421224003
TE Connectivity
Buy Now
|
Compare Parts:
7421224003
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |