Part Details for 7421 by Heyco
Overview of 7421 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74213-102 | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
74213-192 | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
74217-001 | Amphenol Communications Solutions | 240 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 7421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-7421
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MSR-2WS METAL STRAIN RELIEF RoHS: Compliant | 0 |
|
$0.0840 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0704 | Buy Now |
|
Bisco Industries | 18018 |
|
Buy Now | ||
|
Onlinecomponents.com | MSR-2WS METAL STRAIN RELIEF Heyco® Metal Strain Relief Bushings For Round Cables RoHS: Compliant | 111000 Factory Stock |
|
$0.0601 / $0.1142 | Buy Now |
DISTI #
79058932
|
Verical | Heyco Metal Strain Relief Bushings Min Qty: 45 Package Multiple: 1 | Americas - 18000 |
|
$1.5779 | Buy Now |
DISTI #
HEY7421
|
DB Roberts | MSR-2WS METAL STRAIN RELIEF | 0 |
|
RFQ | |
|
Master Electronics | MSR-2WS METAL STRAIN RELIEF Heyco® Metal Strain Relief Bushings For Round Cables RoHS: Compliant | 111000 Factory Stock |
|
$0.0601 / $0.1142 | Buy Now |
Part Details for 7421
7421 CAD Models
7421 Part Data Attributes
|
7421
Heyco
Buy Now
|
Compare Parts:
7421
Heyco
|
Samacsys Manufacturer | Heyco |