Part Details for 74201-12047 by Avdel
Overview of 74201-12047 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082274-201LF | Amphenol Communications Solutions | Pwr Profile® , Power connector, 2P Header, Right Angle, STB, 20AMP per contact | |
62674-201121ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-S Series, 20 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating | |
U10A474201T | Amphenol Communications Solutions | SlimSAS Right angle X8 30u\\ Gold plating, Latch pin length=1.5mm, 12G, T&R packing |
Price & Stock for 74201-12047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD74201-12047
|
DB Roberts | VALVE LOCKING PLUG | 0 |
|
RFQ |