Part Details for 74200-12088 by Avdel
Overview of 74200-12088 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2170120889 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/15HD (Pin/Socket, FP=8.89mm), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock | |
U10BH7420001T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin inside, Latch pin length=1.5mm, 24G, T&R packing | |
10157420-052R1LF | Amphenol Communications Solutions | MINI PCIE |
Price & Stock for 74200-12088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD74200-12088
|
DB Roberts | STROKE SET FINGER | 0 |
|
RFQ |