Part Details for 742-650 by WAGO Innovative Connections
Overview of 742-650 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3753
|
Newark | End Plate, Snap-Fit Type, 1.5 Mm Thick, Orange |Wago 742-650 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.8250 | Buy Now |
DISTI #
2946-742-650-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1.5 MM Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4899 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1.5 mm thick - orange RoHS: Compliant | 0 |
|
$0.3700 / $0.5300 | Buy Now |