Part Details for 742-10010-00300 by CnC Tech LLC
Overview of 742-10010-00300 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742-10010-00300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1676-ND
|
DigiKey | CBL HDMI-A M TO HDMI-C M 3M SHLD Min Qty: 1 Lead time: 20 Weeks Container: Box |
15 In Stock |
|
$11.3463 / $17.3900 | Buy Now |
|
Onlinecomponents.com | HDMI A 19Pin Male To HDMI C 19Pin Male - 30AWG - 3M | 0 |
|
$10.9000 / $14.4300 | Buy Now |