Part Details for 741X163470JP by CTS Corporation
Overview of 741X163470JP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741X163470JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741X163470JP-ND
|
DigiKey | RES ARRAY 8 RES 47 OHM 1506 Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0692 | Buy Now |
DISTI #
741X163470JP
|
Avnet Americas | Res Thick Film Array 47 Ohm 5% 1/2W ?200ppm/?C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Paper T/R - Tape and Reel (Alt: 741X163470JP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-741X163470JP
|
Mouser Electronics | Resistor Networks & Arrays 47ohms 5% Isolated RoHS: Compliant | 38 |
|
$0.0650 / $0.4900 | Buy Now |
|
Future Electronics | 74X Series 8 Element 47 Ω ±5 % Case 0402 x 8 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0674 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0298 / $0.0758 | Buy Now |
DISTI #
741X163470JP
|
Avnet Abacus | - Tape and Reel (Alt: 741X163470JP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 741X163470JP
741X163470JP CAD Models
741X163470JP Part Data Attributes
|
741X163470JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X163470JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.95 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741X163470JP
This table gives cross-reference parts and alternative options found for 741X163470JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163470JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
741X163470J | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | 741X163470JP vs 741X163470J |
741X163470JPC8 | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | 741X163470JP vs 741X163470JPC8 |
RAC168D470JCB | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | 741X163470JP vs RAC168D470JCB |
CN1F8KTBK470J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | 741X163470JP vs CN1F8KTBK470J |
TSN3AJ470 | Tateyama Kagaku Group | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | 741X163470JP vs TSN3AJ470 |
CN1F8NKLTD470J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | 741X163470JP vs CN1F8NKLTD470J |
CN1F8NKTTD470J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | 741X163470JP vs CN1F8NKTTD470J |
CN1F8KTTP470J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.25W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | 741X163470JP vs CN1F8KTTP470J |
EXB2HV470JV | Panasonic Electronic Components | $0.0665 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP | 741X163470JP vs EXB2HV470JV |