There are no models available for this part yet.
Overview of 741X08349R9FP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 741X08349R9FP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
741X08349R9FP-ND
|
DigiKey | RES ARRAY 4 RES 49.9 OHM 0804 Min Qty: 20000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0288 | Buy Now | |
DISTI #
741X08349R9FP
|
Avnet Americas | Resistor, Array, 49.9 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 741X08349R9FP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0293 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0246 / $0.0366 | Buy Now | ||
DISTI #
741X08349R9FP
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 20000 | 0 |
|
$0.0200 / $0.0300 | Buy Now | |
DISTI #
741X08349R9FP
|
Avnet Abacus | Resistor, Array, 49.9 Ohm, � 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 741X08349R9FP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 741X08349R9FP by CTS Corporation
Part Data Attributes for 741X08349R9FP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
27 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
49.9 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.252 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
49.9 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
49.9 Ω
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for 741X08349R9FP
This table gives cross-reference parts and alternative options found for 741X08349R9FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X08349R9FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTTP49R9F | Array/Network Resistor, Isolated, 0.063W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X08349R9FP vs CN1E4KTTP49R9F |
CN1E4KTTDD49R9F | Array/Network Resistor, Isolated, 0.063W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X08349R9FP vs CN1E4KTTDD49R9F |
CN1E4KLTD49R9F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 49.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X08349R9FP vs CN1E4KLTD49R9F |
RTA02-4D49R9FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | 741X08349R9FP vs RTA02-4D49R9FTH |
YC124-FR-0749R9 | Array/Network Resistor, Isolated, 0.0625W, 49.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | 741X08349R9FP vs YC124-FR-0749R9 |
741X08349R9F | RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP | CTS Corporation | 741X08349R9FP vs 741X08349R9F |
YC124-FR-1349R9 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 741X08349R9FP vs YC124-FR-1349R9 |
YC124-FR-1349R9L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | 741X08349R9FP vs YC124-FR-1349R9L |
CN1E4KLTDD49R9F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 49.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X08349R9FP vs CN1E4KLTDD49R9F |
235002324999L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | 741X08349R9FP vs 235002324999L |
Related Parts for 741X08349R9FP
-
YC124-FR-0749R9LArray/Network Resistors
-
LVK24R020DERFixed Resistors
-
MBRA340T3GRectifier Diodes
-
0603CS-3N9XGLUFixed Inductors
-
CM05Power Field-Effect Transistors
-
BLM18SG700TN1DData Line Filters
-
74LVC2G17DW-7Gates
-
EP4CE75F23C6NField Programmable Gate Arrays
-
88E1543-A1-LKJ2C000Network Interfaces