Part Details for 741X08339R0FP by CTS Corporation
Overview of 741X08339R0FP by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741X08339R0FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741X08339R0FP-ND
|
DigiKey | RES ARRAY 4 RES 39 OHM 0804 Min Qty: 20000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0563 | Buy Now |
DISTI #
741X08339R0FP
|
Avnet Americas | Res Thick Film Array 39 Ohm 1% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R - Tape and Reel (Alt: 741X08339R0FP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0505 / $0.0683 | Buy Now |
DISTI #
741X08339R0FP
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
741X08339R0FP
|
Avnet Abacus | - Tape and Reel (Alt: 741X08339R0FP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 741X08339R0FP
741X08339R0FP CAD Models
741X08339R0FP Part Data Attributes
|
741X08339R0FP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X08339R0FP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 39 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 39 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 741X08339R0FP
This table gives cross-reference parts and alternative options found for 741X08339R0FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X08339R0FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-FR-1339RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 741X08339R0FP vs YC124-FR-1339RL |
YC124-FR-1339R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 741X08339R0FP vs YC124-FR-1339R |
YC124-FR-0739R | Array/Network Resistor, Isolated, 0.0625W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | 741X08339R0FP vs YC124-FR-0739R |
CN1E4KLTDD39R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X08339R0FP vs CN1E4KLTDD39R0F |
741X08339R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | 741X08339R0FP vs 741X08339R0F |
CN1E4KTTD39R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X08339R0FP vs CN1E4KTTD39R0F |
CN1E4KLTD39R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X08339R0FP vs CN1E4KLTD39R0F |
RTA02-4D39R0FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | 741X08339R0FP vs RTA02-4D39R0FTH |
CN1E4KTTP39R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X08339R0FP vs CN1E4KTTP39R0F |
CN1E4KRTTD39R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X08339R0FP vs CN1E4KRTTD39R0F |