-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
741X083220JP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741X083220JPCT-ND
|
DigiKey | RES ARRAY 4 RES 22 OHM 0804 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
411613 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
741X083220JP
|
Avnet Americas | Res Thick Film Array 22 Ohm 5% 1/4W ?200ppm/?C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel |
40000 |
|
$0.0144 / $0.0154 | Buy Now |
DISTI #
774-741X083220JP
|
Mouser Electronics | Resistor Networks & Arrays 22ohms 25V 5% RoHS: Compliant | 10832 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | 74X Series 4 Element 22 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$0.0161 / $0.0171 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant |
80000 In Stock |
|
$0.0083 / $0.0109 | Buy Now |
DISTI #
59864802
|
Verical | Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T... more Min Qty: 10000 Package Multiple: 10000 Date Code: 2135 | Americas - 80000 |
|
$0.0109 / $0.0142 | Buy Now |
|
Bristol Electronics | 30855 |
|
RFQ | ||
DISTI #
741X083220JP
|
Avnet Abacus | Res Thick Film Array 22 Ohm 5 14W 200ppmC ISOL Molded 8Pin 08044 X 0402 Convex SMD Paper TR - Tape a... more RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
741X083220JP
|
Avnet Asia | Res Thick Film Array 22 Ohm 5% 1/4W ?200ppm/?C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R... more RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0163 / $0.0183 | Buy Now |
|
Master Electronics | Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant |
80000 In Stock |
|
$0.0083 / $0.0109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
741X083220JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X083220JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for 741X083220JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X083220JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YC124-JR-1322RL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | 741X083220JP vs YC124-JR-1322RL |
CN1E4KLTD220J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | 741X083220JP vs CN1E4KLTD220J |
YC124-JR-0722R0L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | 741X083220JP vs YC124-JR-0722R0L |
YC124-JR-0722RL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | 741X083220JP vs YC124-JR-0722RL |
RTA024D220JTH | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | 741X083220JP vs RTA024D220JTH |
RAVF104DJT22R0 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | 741X083220JP vs RAVF104DJT22R0 |
CN1E4LTD220J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | 741X083220JP vs CN1E4LTD220J |
YC124-JR-1322R0L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | 741X083220JP vs YC124-JR-1322R0L |