Part Details for 741C083562JP by CTS Corporation
Overview of 741C083562JP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 741C083562JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741C083562JPTR-ND
|
DigiKey | RES ARRAY 4 RES 5.6K OHM 0804 Min Qty: 20000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
741C083562JP
|
Avnet Americas | Resistor, Array, 5.6 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083562JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0207 | Buy Now |
DISTI #
741C083562JP
|
Avnet Abacus | - Tape and Reel (Alt: 741C083562JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 741C083562JP
741C083562JP CAD Models
741C083562JP Part Data Attributes
|
741C083562JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741C083562JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 5600 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.375 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5600 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |