Part Details for 741C08317R8FP by CTS Corporation
Overview of 741C08317R8FP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 741C08317R8FP
741C08317R8FP CAD Models
741C08317R8FP Part Data Attributes
|
741C08317R8FP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741C08317R8FP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 17.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 17.8 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.375 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 17.8 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |