Part Details for 741X16356R0FPC8 by CTS Corporation
Overview of 741X16356R0FPC8 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741X16356R0FPC8
741X16356R0FPC8 CAD Models
741X16356R0FPC8 Part Data Attributes
|
741X16356R0FPC8
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X16356R0FPC8
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.95 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1606 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 741X16356R0FPC8
This table gives cross-reference parts and alternative options found for 741X16356R0FPC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X16356R0FPC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KTTD56R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X16356R0FPC8 vs CN1F8KTTD56R0F |
CN1F8KLBK56R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X16356R0FPC8 vs CN1F8KLBK56R0F |
CN1F8KTBK56R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X16356R0FPC8 vs CN1F8KTBK56R0F |
CN1F8KTTD56R0F | RES NET,THICK FILM,56 OHMS,25WV,1% +/-TOL,-200,200PPM TC,1506 CASE | KOA Corporation | 741X16356R0FPC8 vs CN1F8KTTD56R0F |
741X16356R0FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 56ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | 741X16356R0FPC8 vs 741X16356R0FP |