Part Details for 741X163223J by CTS Corporation
Overview of 741X163223J by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741X163223J
741X163223J CAD Models
741X163223J Part Data Attributes
|
741X163223J
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X163223J
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 741 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 741X163(GJ TOL) | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741X163223J
This table gives cross-reference parts and alternative options found for 741X163223J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163223J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1FN8KTBK223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163223J vs CN1FN8KTBK223J |
TSN3AJ223 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163223J vs TSN3AJ223 |
CN1F8NKTTP223J | Array/Network Resistor, Isolated, 0.25W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163223J vs CN1F8NKTTP223J |
CN1F8NKTTD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163223J vs CN1F8NKTTD223J |
MNR18E0APJ223 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | ROHM Semiconductor | 741X163223J vs MNR18E0APJ223 |
RAC168D223JCTP | Array/Network Resistor, Isolated, 0.25W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | Kamaya Inc | 741X163223J vs RAC168D223JCTP |
CN1F8KLTD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163223J vs CN1F8KLTD223J |
CN1FN8KLBK223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163223J vs CN1FN8KLBK223J |
CN1F8KTBK223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163223J vs CN1F8KTBK223J |
741X163223JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | 741X163223J vs 741X163223JP |