741X163161J
CTS Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP

Overview of 741X163161J by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 741X163161J by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 741X163161J by CTS Corporation

741X163161J
CTS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
160 Ω
JESD-609 Code
e0
Manufacturer Series
741
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.504 W
Rated Temperature
70 °C
Resistance
160 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
741X163
Size Code
0615
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. 741X163161J
    CTS Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
    VS

Alternate Parts for 741X163161J

This table gives cross-reference parts and alternative options found for 741X163161J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163161J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1F8NKTTD161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8NKTTD161J
CN1F8NKTTP161J Array/Network Resistor, Isolated, 0.25W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163161J vs CN1F8NKTTP161J
CN1F8KLTD161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8KLTD161J
CN1F8KTTD161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163161J vs CN1F8KTTD161J
741X163161JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, CTS Corporation 741X163161J vs 741X163161JPC8
EXBU2H161JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Panasonic Electronic Components 741X163161J vs EXBU2H161JV
741X163161JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation 741X163161J vs 741X163161JP
CN1F8KLTP161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8KLTP161J
TSN3AJ161V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163161J vs TSN3AJ161V
CN1F8NKLTP161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8NKLTP161J
Part Number Description Manufacturer Compare
CN1F8NKTTD161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8NKTTD161J
CN1F8KLTD161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8KLTD161J
CN1F8KRTTD161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8KRTTD161J
TSN3ATJ161V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163161J vs TSN3ATJ161V
CN1F8KTTP161J Array/Network Resistor, Isolated, 0.25W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163161J vs CN1F8KTTP161J
TSN3AJ161V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group 741X163161J vs TSN3AJ161V
741X163161JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, CTS Corporation 741X163161J vs 741X163161JPC8
CN1F8NKLTP161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8NKLTP161J
CN1F8NKTTP161J Array/Network Resistor, Isolated, 0.25W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 741X163161J vs CN1F8NKTTP161J
CN1F8NKLTD161J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc 741X163161J vs CN1F8NKLTD161J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 741X163161J by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 741X163161J by CTS Corporation

Select Manufacturer
Which Manufacturer of 741X163161J would you like to use for your alert(s)?
  • Please alert me when 741X163161J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 741X163161J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 741X163161J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 741X163161J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 741X163161J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 741X163161J by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: